This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSH 0505D

Extended
Manufacturer
TRACO POWER
MFR.Part #
TSH 0505D
JLCPCB Part #
C5803960
Package
SMD-6P,15.3x9.3mm
Description
1kV 2 200mA 2W 4.5V~5.5V 5V 77% Short Circuit Protection SMD-6P,15.3x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.4473
200+ $20.1298
500+ $19.4572
1000+ $19.1249

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons