
* Images are for reference only
TRN 1-1221SM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRN 1-1221SM
- JLCPCB Part #
- C7073881
- Package
- SMD-7P,11.9x11.3mm
- Description
- 1.6kV 100mA 1W 2 5V 79% 9V~18V SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3035
200+
$13.6880
500+
$13.2297
1000+
$13.0045
Related Products