
* Images are for reference only
TMSB 2-124
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMSB 2-124
- JLCPCB Part #
- C6290111
- Package
- DIP,34.2x28.4mm
- Description
- 1 24V 2W 76% 83mA 85VAC~264VAC DIP,34.2x28.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.3807
200+
$19.3042
500+
$18.6606
1000+
$18.3412
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?