This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 4822

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 4822
JLCPCB Part #
C7362959
Package
SIP,21.8x9.2mm
Description
-40℃~+92℃ 1.6kV 100kHz~650kHz 100uF、100uF 12V 2 2W 36V~75V 50mVp-p 81% 83mA、83mA Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $23.4419
10+ $22.3950
30+ $20.5818
100+ $19.0010

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons