
* Images are for reference only
TMR 4-4823WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 4-4823WI
- JLCPCB Part #
- C5987234
- Package
- SIP,21.8x9.3mm
- Description
- 1.92kV 133mA 15V 18V~75V 2 4W 82% Short Circuit Protection、Overload protection、Light-load high efficiency mode SIP,21.8x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1294
200+
$14.8160
500+
$14.3197
1000+
$14.0764
Related Products
Welcome back, may I help you?