This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TIM 3.5-2422SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TIM 3.5-2422SM
JLCPCB Part #
C5960758
Package
SMD-7P,24.3x14.4mm
Description
12V 146mA 18V~36V 2 3.5W 5kV 82% Short Circuit Protection、Under Voltage Protection、Overvoltage protection SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $82.6443
200+ $32.9752
500+ $31.8739
1000+ $31.3296

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons