
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Output Current(Max) | 1.25A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Type | Open type | |
| Length | 69.6mm | |
| Capacitive Load(Max) | 520uF | |
| Voltage - Supply | 85V~264V | |
| Height | 18.5mm | |
| Switching Frequency | 60kHz | |
| Width | 34.8mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPP 30-124A-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Output Current(Max) | 1.25A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Type | Open type | |
| Length | 69.6mm | |
| Capacitive Load(Max) | 520uF | |
| Voltage - Supply | 85V~264V | |
| Height | 18.5mm | |
| Switching Frequency | 60kHz | |
| Width | 34.8mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPP 30-124A-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPP 30-124A-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.