This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 20-4823WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 20-4823WI
JLCPCB Part #
C6284002
Package
DIP,50.8x25.4mm
Description
15V 18V~75V 2 20W 3kV 667mA 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.4758
200+ $58.4445
500+ $56.4916
1000+ $55.5263

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons