
* Images are for reference only
TES 2N-4811
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TES 2N-4811
- JLCPCB Part #
- C5797034
- Package
- SMD-6P,24x13.7mm
- Description
- -40℃~+85℃ 1 1.5kV 1000uF 2W 300kHz 36V~75V 400mA 50mVp-p 5V 73% Plastic encapsulated type SMD-6P,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$48.5398
30+
$46.2907
Related Products