


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,23.8x13.7mm | |
| Voltage Regulation | Non-regulated type | |
| Operating Temperature | -25℃~+80℃ | |
| Conversion Efficiency | 66% | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Capacitive Load(Max) | 330uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Frequency | 50kHz、100kHz | |
| Features | Short Circuit Protection、Automatic fault recovery、Light load efficient mode | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p、150mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THI 2-0511M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,23.8x13.7mm | |
| Voltage Regulation | Non-regulated type | |
| Operating Temperature | -25℃~+80℃ | |
| Conversion Efficiency | 66% | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Capacitive Load(Max) | 330uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Frequency | 50kHz、100kHz | |
| Features | Short Circuit Protection、Automatic fault recovery、Light load efficient mode | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p、150mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THI 2-0511M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THI 2-0511M datasheets or manufacturer documentation.
Datasheet: THI 2-0511M Datasheet (PDF)
The THI 2-0511M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.