This website requires JavaScript.
no-image

* Images are for reference only

TIM 2-1210SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TIM 2-1210SM
JLCPCB Part #
C5797923
Package
SMD-7P,24.3x14.4mm
Description
1 1.7W 3.3V 500mA 5kV 75% 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.4091
200+ $24.5023
500+ $23.6837
1000+ $23.2801
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons