This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 10-7215WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 10-7215WI
JLCPCB Part #
C7068393
Package
DIP,50.8x25.4mm
Description
1 24V 40V~160V 417mA 85% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $91.1711
200+ $36.3789
500+ $35.1635
1000+ $34.5615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons