This website requires JavaScript.
no-image

* Images are for reference only

THR 20-7215WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 20-7215WI
JLCPCB Part #
C7361489
Package
DIP,50.8x25.4mm
Description
1 20W 24V 3kV 40V~160V 833mA 86% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $112.4052
200+ $44.8513
500+ $43.3524
1000+ $42.6118
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons