This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 10-2412WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 10-2412WI
JLCPCB Part #
C5797386
Package
DIP,50.8x25.4mm
Description
1 10W 12V 3kV 835mA 86% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $94.6887
200+ $37.7821
500+ $36.5202
1000+ $35.8956
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons