This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 4-1215

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 4-1215
JLCPCB Part #
C5962322
Package
SIP,21.8x9.3mm
Description
1 1.92kV 166mA 24V 4W 86% 9V~18V Short Circuit Protection、Overload protection、Light load efficient mode SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.6583
200+ $13.4294
500+ $12.9820
1000+ $12.7592

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons