
* Images are for reference only
TEC 3-2411UI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEC 3-2411UI
- JLCPCB Part #
- C38063343
- Package
- 插件,22.3x10mm
- Description
- -40℃~+90℃ 1 100mVp-p 10mA 2200uF 2kV 400kHz 5V 600mA 79% 9V~75V Regulated type 插件,22.3x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$18.1190
10+
$17.3188
30+
$15.9342
100+
$14.7267