This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THN 20-2423

Extended
Manufacturer
TRACO POWER
MFR.Part #
THN 20-2423
JLCPCB Part #
C6283976
Package
DIP,25.4x25.4mm
Description
-40℃~+75℃ 1.5kV 100mVp-p 15V 2 20W 25.4mm 25.4mm 350uF 36V 667mA、667mA 6mA 9.9mm 90% Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $70.2273
30+ $66.9745

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons