This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THL 6-4811WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 6-4811WISM
JLCPCB Part #
C5960510
Package
SMD-7P,22x20.3mm
Description
-40℃~+80℃ 1 1.2A 1.5kV 100mVp-p 18V~75V 330kHz 330uF 5V 6W 79% Regulated type Short Circuit Protection、Automatic fault recovery SMD-7P,22x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $58.9954
30+ $56.2629

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons