
* Images are for reference only
THL 6-2421WISM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THL 6-2421WISM
- JLCPCB Part #
- C6331997
- Package
- SMD-7P,22x20.3mm
- Description
- 1.5kV 2 5V 600mA 6W 82% 9V~36V SMD-7P,22x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.6186
200+
$36.1581
500+
$34.9499
1000+
$34.3530
Related Products
Welcome back, may I help you?