
* Images are for reference only
TES 2N-4821
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- TES 2N-4821
- JLCPCB Part #
- C6552654
- Package
- -
- Description
- -40°C ~ 85°C (derating) -5V 0.94 inches L x 0.54 inches W x 0.36 inches H 1.5 kV 16-SMD module, 6 leads 2 2 W 200mA,200mA 36V 5V 71% 75V ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2757
Related Products
Welcome back, may I help you?