
* Images are for reference only
TES 2N-2413
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TES 2N-2413
- JLCPCB Part #
- C7121707
- Package
- SMD-6P,24x13.7mm
- Description
- -40℃~+85℃ 1 1.5kV 110uF 135mA 15V 18V~36V 2W 300kHz 50mVp-p 81% Short Circuit Protection SMD-6P,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$24.0145
10+
$23.2123
Welcome back, may I help you?