
* Images are for reference only
TES 2N-0513
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TES 2N-0513
- JLCPCB Part #
- C6284683
- Package
- SMD-6P,24x13.7mm
- Description
- 1 1.5kV 135mA 15V 2W 4.5V~9V 73% Short Circuit Protection、Automatic fault recovery SMD-6P,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.4384
200+
$19.3275
500+
$18.6815
1000+
$18.3633
Related Products