* Images are for reference only
TEN 50-4812WI
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEN 50-4812WI
- JLCPCB Part #
- C5274804
- Package
- DIP,50.8x25.4mm
- Description
- Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 2"x1"; Output Power (W): 50; Input Voltage: 18-75 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TEN 50-4812WI technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TEN 50-4812WI for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
TEN 50-4812WI symbol, PCB footprint from the free EasyEDA PCB design tool.
TEN 50-4812WI datasheets or manufacturer documentation.
Datasheet: TEN 50-4812WI Datasheet (PDF)
Unavailable