
* Images are for reference only
TEN 4-2411
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEN 4-2411
- JLCPCB Part #
- C33422153
- Package
- Plugin,31.8x20.3mm
- Description
- -40℃~+75℃ 1 3000uF 350kHz 50mVp-p 5V 660mA 81% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode ±1% 插件,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$49.5599
30+
$47.2967
Related Products
Welcome back, may I help you?