This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TEN 25-4813

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TEN 25-4813
JLCPCB Part #
C6552511
Package
-
Description
-40°C ~ 85°C (derating) 0.89 1 1.5 kV 15V 2.00" Length x 1.60" Width x 0.37" Height (50.8mm x 40.6mm x 9.5mm) 2A 30 W 48V 7-DIP module, 6 leads 75V ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $75.3554

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons