
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | DIP | |
| Packaging/Housing | 6-DIP Module, 5 Leads | |
| type | Closed | |
| characteristic | DC input capability, universal input | |
| Size/Size | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | |
| Voltage - Input | 85 ~ 264VAC,100 ~ 240VAC,120 ~ 370VDC | |
| Output count | 1 | |
| efficiency | 92% | |
| Power (W) | 40 W | |
| Voltage - Output 1 | 36V | |
| working temperature | -40°C ~ 85°C (derating) | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Certification bodies | CB,CE,CSA,cURus,UKCA | |
| Standard number | 60601-1; 62368-1 | |
| Current output (maximum value) | 1.12A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPP 40-136E-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | DIP | |
| Packaging/Housing | 6-DIP Module, 5 Leads | |
| type | Closed | |
| characteristic | DC input capability, universal input | |
| Size/Size | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | |
| Voltage - Input | 85 ~ 264VAC,100 ~ 240VAC,120 ~ 370VDC | |
| Output count | 1 | |
| efficiency | 92% | |
| Power (W) | 40 W | |
| Voltage - Output 1 | 36V | |
| working temperature | -40°C ~ 85°C (derating) | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Certification bodies | CB,CE,CSA,cURus,UKCA | |
| Standard number | 60601-1; 62368-1 | |
| Current output (maximum value) | 1.12A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPP 40-136E-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPP 40-136E-D datasheets or manufacturer documentation.
Datasheet: TPP 40-136E-D Datasheet (PDF)
The TPP 40-136E-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.