
* Images are for reference only
TEL 8-2423WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 8-2423WI
- JLCPCB Part #
- C4154403
- Package
- DIP-6
- Description
- -40℃~+80℃ 1.5kV 10mA 2 265mA 370kHz 55mVp-p 86% 8W 9V~36V Plastic encapsulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery ±15V DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6647
30+
$28.2085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?