This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TES 5-2423WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TES 5-2423WI
JLCPCB Part #
C6284696
Package
SMD-14P,33.4x20.6mm
Description
1.5kV 15V 165mA 2 5W 83% 9V~36V Short Circuit Protection、Under Voltage Protection、Overload protection、Light load efficient mode SMD-14P,33.4x20.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.4241
200+ $33.6855
500+ $32.5597
1000+ $32.0040
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons