This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 2-1212

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 2-1212
JLCPCB Part #
C6284522
Package
DIP,23.8x13.7mm
Description
1 1.5kV 12V 165mA 2W 80% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.2970
200+ $12.4878
500+ $12.0711
1000+ $11.8644
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons