This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 3-4812WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 3-4812WI
JLCPCB Part #
C5960676
Package
DIP,31.8x20.3mm
Description
-40℃~+92℃ 1 12V 18V 250mA 260kHz~310kHz 330uF 3W 3kV 75mVp-p 83% Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.1210
200+ $20.7972
500+ $20.1027
1000+ $19.7595

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons