
* Images are for reference only
TSR 3-24150N
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TSR 3-24150N
- JLCPCB Part #
- C45439630
- Package
- 插件,14x7.6mm
- Description
- -40℃~+90℃ 1 10.2mm 14mm 15V 18V~36V 1MHz 1mA 3A 470uF 50mVp-p 7.6mm 94% Plastic encapsulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery Step-down type ±2% 插件,14x7.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$13.8316
10+
$11.9996
30+
$10.8827
100+
$9.9474
Related Products