This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 15-2415N-HS

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-2415N-HS
JLCPCB Part #
C7360991
Package
DIP,24.4x14.3mm
Description
1 18V~36V 24V 625mA 87% DIP,24.4x14.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $75.7053
200+ $30.2074
500+ $29.1976
1000+ $28.6983
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons