This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 15-2423WIN

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-2423WIN
JLCPCB Part #
C5796820
Package
DIP,23.8x13.7mm
Description
1.8kV 15V 15W 2 500mA 87% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.3553
200+ $30.4671
500+ $29.4491
1000+ $28.9449
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons