
* Images are for reference only
TEL 15-2415WIN
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 15-2415WIN
- JLCPCB Part #
- C6284509
- Package
- DIP,23.8x13.7mm
- Description
- 1 1.8kV 15W 24V 625mA 87% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,23.8x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.2089
200+
$29.2121
500+
$28.2361
1000+
$27.7529
Welcome back, may I help you?