This website requires JavaScript.
no-image

* Images are for reference only

TMU 3-2411

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMU 3-2411
JLCPCB Part #
C5987674
Package
SIP,11.5x9.6mm
Description
1 1.5kV 100mVp-p 2000uF 21.6V~26.4V 3W 5V 600mA 60kHz 82% 9.6mm Non-regulated type SIP,11.5x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $13.3398
10+ $12.7436
30+ $11.7119
100+ $10.8120

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons