This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 10-2415

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 10-2415
JLCPCB Part #
C5981809
Package
DIP,23.8x13.7mm
Description
1 1.8kV 10W 18V~36V 24V 416mA 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.6439
200+ $21.4051
500+ $20.6899
1000+ $20.3356

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons