This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TDR 2-2422WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TDR 2-2422WISM
JLCPCB Part #
C5796675
Package
SMD-7P,18.9x12.8mm
Description
1.6kV 12V 2 2W 81% 83mA 9V~36V Short Circuit Protection、Automatic fault recovery SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $56.9814
30+ $54.3411

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons