This website requires JavaScript.
no-image

* Images are for reference only

TMR 4-2413WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 4-2413WI
JLCPCB Part #
C7401023
Package
SIP,21.8x9.3mm
Description
1 15V 266mA 83% 9V~36V SIP,21.8x9.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.8760
200+ $14.7138
500+ $14.2221
1000+ $13.9794
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons