
* Images are for reference only
TPSMA6L17A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TPSMA6L17A
- JLCPCB Part #
- C1975923
- Package
- DO-221AC
- Description
- -65℃~+150℃ 17V 1uA 20.9V 21.8A 27.6V 600W@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5958
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5935
In-stock Item Pricing
Qty Unit Price
1+
$0.4092
10+
$0.3239
30+
$0.2884
100+
$0.2417
500+
$0.2224
1000+
$0.2095
Related Products
Welcome back, may I help you?