
* Images are for reference only
TPSC106M025R0500
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC106M025R0500
- JLCPCB Part #
- C308883
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 10uF 25V 500mΩ@100kHz ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 525
In-stock Item Pricing
Qty Unit Price
1+
$0.8571
10+
$0.6847
30+
$0.5977
100+
$0.5123
500+
$0.4608
1000+
$0.4350
Related Products
Welcome back, may I help you?