This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7A0228PYCHR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7A0228PYCHR
JLCPCB Part #
C3748351
Package
DSBGA-4(0.6x0.6)
Description
-40℃~+125℃@(Tj) 1 130uVrms 2.8V 200mA 25nA 270mV@(200mA) 55dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 12000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4785
10+ $0.4656
30+ $0.4576
100+ $0.4495

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons