
* Images are for reference only
TPS2041BDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2041BDBVT
- JLCPCB Part #
- C206041
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 2.7V~5.5V 500mA 95mΩ Active Low High Side Switch 欠压锁定、集成电荷泵、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0484
10+
$0.8542
30+
$0.7578
250+
$0.6150
500+
$0.5572
1000+
$0.5267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?