
* Images are for reference only
SN74153N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74153N
- JLCPCB Part #
- C3209996
- Package
- DIP-16
- Description
- 0℃~+70℃ 16mA 34ns@5V,30pF 4.75V~5.25V 800uA Single Supply DIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8847
200+
$0.3436
500+
$0.3308
1000+
$0.3244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?