
* Images are for reference only
TPS71550QDCKRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71550QDCKRQ1
- JLCPCB Part #
- C523811
- Package
- SC-70
- Description
- -40℃~+125℃@(Tj) 1 24V 3.2uA 50mA 575uVrms 5V 60dB@(100kHz) 750mV@(50mA) Fixed Over Current Protection、Over Temperature Protection Positive SC-70 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 167
In-stock Item Pricing
Qty Unit Price
1+
$0.8313
10+
$0.6738
30+
$0.5966
100+
$0.4888
500+
$0.4422
1000+
$0.4181
Related Products
Welcome back, may I help you?