This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM340SX-12

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM340SX-12
JLCPCB Part #
C3750741
Package
TO-263-3
Description
0℃~+125℃@(Ta) 1 12V 1A 2V@(1A) 35V 80dB@(120Hz) 8mA Fixed Over Current Protection、Overheat protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7377
200+ $0.2867
500+ $0.2755
1000+ $0.2706

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons