
* Images are for reference only
TPS62933ODRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62933ODRLR
- JLCPCB Part #
- C6290372
- Package
- SOT-583
- Description
- -40℃~+150℃@(TJ) 1 2.2MHz 3.8V~30V 3A 45uA 800mV~22V Adjustable Buck Buck Built-in Yes SOT-583 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1318
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1288
In-stock Item Pricing
Qty Unit Price
1+
$1.2453
10+
$1.0423
30+
$0.9296
100+
$0.8039
500+
$0.7475
1000+
$0.7234
Related Products
Welcome back, may I help you?