
* Images are for reference only
ADS8881CDRCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8881CDRCT
- JLCPCB Part #
- C2670764
- Package
- VSON-10-EP(3x3)
- Description
- 0℃~+70℃ 18 1LSB 1MHz 2.7V~3.6V SPI VSON-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.0711
30+
$32.3989
Welcome back, may I help you?