
* Images are for reference only
TPS562211DRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS562211DRLR
- JLCPCB Part #
- C3193226
- Package
- SOT-583
- Description
- -40℃~+125℃@(TJ) 1 120uA 2A 4.2V~18V 600kHz 600mV~7V Adjustable Buck Buck Built-in Yes SOT-583 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8005
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8005
In-stock Item Pricing
Qty Unit Price
1+
$0.3058
50+
$0.2401
150+
$0.2080
500+
$0.1793
2500+
$0.1715
4000+
$0.1668
Related Products
Welcome back, may I help you?