
* Images are for reference only
RFP4N06
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- RFP4N06
- JLCPCB Part #
- C3290236
- Package
- TO-220
- Description
- 1 N-channel 200pF 30pF 4A 4V 60V 800mΩ@10V 85pF TO-220 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3447
1000+
$0.1335
2500+
$0.1289
5000+
$0.1264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?