
* Images are for reference only
TPESD5V0U2BM
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD5V0U2BM
- JLCPCB Part #
- C47117607
- Package
- DFN1006-3
- Description
- 10V 2 2pF 5V 60nA 9V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 10000
Total: $0.00
Add To List
Available Order Qty: 920
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
200+
$0.0255
600+
$0.0213
2000+
$0.0188
10000+
$0.0166
20000+
$0.0154
Welcome back, may I help you?